800S60 | Wiha
Hickory wood handle, 360 mm, 192 g, 800S60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.5434 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hickory wood handle | |
| Length | 360 mm | |
| Weight | 192 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 44170000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |