800K70 | Wiha
Impact head, medium hard, 70 mm, 166 g, 800K70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.12 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1221 €
5 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact head, medium hard | |
| Length | 70 mm | |
| Weight | 166 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |