80060 | Wiha
Soft-face hammer, 420 mm, 1710 g, 80060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.9616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.96 € *
Price list
Quantity
Price per unit*
1 pcs.
95.9616 €
5 pcs.
91.1659 €
*incl. VAT plus shipping costs
Subject to prior sale
Hammer, 80060, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft-face hammer | |
| Length | 420 mm | |
| Weight | 1710 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |