44598 | Wiha
Soft-face hammer, 375 mm, 650 g, 44598
NCNR (non cancelable / non returnable)
Soft-faced hammer, 44598, Wiha
The soft-faced hammer dead-blow allows the user to deliver measured positioning blows, protecting delicate surfaces and edges through its high-impact effect. The special metal ball filling in the hammer head helps the soft-faced hammer to work completely without recoil and in a way' that is easy on the joints. Furthermore, the hammer impresses with its high-quality plastic fiberglass handle, which, in addition to its low weight, has an almost unbreakable robustness due to the hollow handle design and thus guarantees durability. The fully encased fibre-glass reinforced hammer handle made of polyamide ensures high protection against potential damage, should, for example metal parts come in contact with the processed work pieces.
In addition, the powerful connection between the hammer head and handle ensures greatest safety while working and the shatter-proof nylon heads can be independently replaced at any time. The rubber coating of the ergonomically shaped multi-component handle ensures a tight and secure grip that guarantees full control even when used with oily or wet hands. The ergonomic handle design is easy on the joints with every movement. The impact protection integrated into the special design simultaneously safeguards the work piece as well as the hammer from damage.
| Filter | Property | Value |
|---|---|---|
| Version | soft-face hammer | |
| Length | 375 mm | |
| Weight | 650 g |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82052000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |