44594 | Wiha
Impact head, very hard, 45 mm, 30 g, 44594
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Hammer face, 44594, Wiha
Replacement head for the no-recoil soft-faced hammer FibreBuzz. The hammer can be manually replaced by the user using a bench vise. Contains 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact head, very hard | |
| Length | 45 mm | |
| Weight | 30 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |