10118 | Wiha
Hickory wood handle, 310 mm, 190 g, 10118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
2 pcs.
8.4847 €
8 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Hickory wooden handle, 10118, Wiha
Hickory wooden handle for soft-faced hammer "safety".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hickory wood handle | |
| Length | 310 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 44170000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |