Z38012004 | Wiha
ESD-flat nose pliers, L 160 mm, 59 g, Z38012004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.19 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1851 €
5 pcs.
41.0193 €
*incl. VAT plus shipping costs
Subject to prior sale
Pliers, Z38012004, WIHA
Wiha Pliers Professional ESD.
Benefits & Features
- Ideal for fine gripping and bending work in electronics
- Electrostatic dissipative tools protect electronic components from destruction
- Relieving work in continuous use thanks to opening spring
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 59 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |