Z36014504 | Wiha

ESD-snipe nose pliers, L 145 mm, 100 g, Z36014504

Order No.: 02L3092
EAN: 4010995279059
MPN:
Z36014504
27905
Z36014504 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z36014504 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ESD-snipe nose pliers, L 120 mm, 70 g, Z36012004
ESD-snipe nose pliers, L 120 mm, 70 g, Z36012004
Order No.: 02L3088
Manufacturer: Wiha
per pc. 41.9475 € *

Pliers, Z36014504, WIHA

Wiha Pliers Professional ESD.

Benefits & Features

  • Ideal for fine gripping and bending work in electronics
  • Electrostatic dissipative tools protect electronic components from destruction
  • Relieving work in continuous use thanks to opening spring
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Weight 100 g
ESD protection Yes
Length 145 mm
Version snipe nose pliers
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement