Z36012004 | Wiha
ESD-snipe nose pliers, L 120 mm, 70 g, Z36012004
Unit Price (€ / pc.)
41.9475 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
5 pcs.
37.7587 €
*incl. VAT plus shipping costs
Subject to prior sale
Pliers, Z36012004, WIHA
Wiha Pliers Professional ESD.
Benefits & Features
- Ideal for fine gripping and bending work in electronics
- Electrostatic dissipative tools protect electronic components from destruction
- Relieving work in continuous use thanks to opening spring
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Weight | 70 g | |
ESD protection | Yes | |
Length | 120 mm | |
Version | snipe nose pliers | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |