Z09016005 | Wiha

Long beck round pliers, L 160 mm, 141 g, Z09016005

Order No.: 02L2826
EAN: 4010995267346
MPN:
Z09016005
26734
Series: Z 09 0 05
Z09016005 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z09016005 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Filter Property Value
Version long beck round pliers
ESD protection No
1000V Insulated No
Length 160 mm
Weight 141 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15