Z09016002 | Wiha

Long beck round pliers, L 160 mm, 137 g, Z09016002

Order No.: 02L2824
EAN: 4010995323325
MPN:
Z09016002
32332
Series: Z 09 0 01
Z09016002 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z09016002 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Technical specifications
Filter Property Value
Version long beck round pliers
ESD protection No
1000V Insulated No
Length 160 mm
Weight 137 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15