Z07016002 | Wiha
Long beck flat pliers, L 160 mm, 161 g, Z07016002
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long beck flat pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 161 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |