Z07016001 | Wiha

Long beck flat pliers, L 160 mm, 139 g, Z07016001

Order No.: 02L2814
EAN: 4010995267308
MPN:
Z07016001
26730
Series: Z 07 0 01
Z07016001 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z07016001 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Technical specifications
Filter Property Value
Version long beck flat pliers
ESD protection No
1000V Insulated No
Length 160 mm
Weight 139 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15