Z05116006 | Wiha
VDE-snipe nose pliers, L 160 mm, 153 g, Z05116006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.31 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3069 €
5 pcs.
34.4862 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 153 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.8 mm | |
| Cutting capicity (Piano wire) | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |