Z05116001 | Wiha

Snipe nose pliers, L 160 mm, 133 g, Z05116001

Order No.: 02L2795
EAN: 4010995267230
MPN:
Z05116001
26723
Z05116001 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z05116001 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Snipe nose pliers, L 160 mm, 160 g, Z05116002
Snipe nose pliers, L 160 mm, 160 g, Z05116002
Order No.: 02L2797
Manufacturer: Wiha
per pc. 29.2740 € *
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated No
Length 160 mm
Weight 133 g
Cutting capacity (medium-hard) 2.5 mm
Cutting capicity (hard) 1.8 mm
Cutting capicity (Piano wire) 1.2 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L2797

Manufacturer SKU:

 Z05116002

 

Standard delivery time from the manufacturer is: 1 Week
29.27 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.2740 €
5 pcs.
27.8103 €