Z05020009SB | Wiha
VDE-snipe nose pliers, L 200 mm, 243 g, Z05020009SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.66 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6631 €
5 pcs.
36.7353 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 243 g | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 2 mm | |
| Cutting capicity (Piano wire) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |