27905 | Wiha
ESD-snipe nose pliers, L 145 mm, 100 g, 27905
Order No.: 11L7846
EAN: 4010995279059
MPN:
27905
Z 36 0 04 145 mm Professional ESD
Series: Z 36 0 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.86 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8622 €
5 pcs.
42.1736 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional ESD needle, 27905, Wiha
Professional ESD needle nose pliers mainly for precision gripping and bending work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 145 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |