10349 | Wiha

Snipe nose pliers, L 160 mm, 99 g, 10349

Order No.: 11L7822
EAN: 4010995364830
MPN:
10349
Z 36 0 01 160 mm Classic
Series: Z 36 0 01
10349 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
10349 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.12 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1201 €
5 pcs.
24.4069 €
*incl. VAT plus shipping costs
Subject to prior sale

Classic precision mechanic's needle, 10349, Wiha

Classic precision mechanic's needle nose pliers with cutting edge and opening spring in straight shape. Grip and hold as well as cut soft and hard wires and cables, popular for precision mechanics and model-making applications.

Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated No
Length 160 mm
Weight 99 g
Cutting capacity (medium-hard) 2 mm
Cutting capicity (hard) 1.2 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes