10348 | Wiha
ESD-snipe nose pliers, L 120 mm, 70 g, 10348
Order No.: 11L7821
EAN: 4010995267995
MPN:
10348
Z 36 0 04 120 mm Professional ESD
Series: Z 36 0 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.19 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1851 €
5 pcs.
38.8654 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional ESD needle, 10348, Wiha
Professional ESD needle nose pliers mainly for precision gripping and bending work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |