SB7807010065 | Wiha

Combination tap bit, 1/4" bit, 65 mm, M10, DIN 3126, SB7807010065

Order No.: 02L2645
EAN: 4010995279639
MPN:
SB7807010065
27963
Series: 7807
SB7807010065 Wiha Drills, Mills, Mounted Points, Cutting Discs Image 1
SB7807010065 Wiha Drills, Mills, Mounted Points, Cutting Discs Image 2
SB7807010065 Wiha Drills, Mills, Mounted Points, Cutting Discs Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0245 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.02 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0245 €
5 pcs.
26.6203 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination tap bit, SB7807010065, WIHA

Wiha combination tap bit 1/4.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter Property Value
Product type combination tap bit
Thread size M10
shank 1/4" bit
Length 65 mm
Standard number DIN 3126
Logistics
Property Value
Country of origin BG
Customs tariff number 82074010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes