SB7807008051 | Wiha
Combination tap bit, 1/4" bit, 51 mm, M8, DIN 3126, SB7807008051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1931 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
5 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination tap bit, SB7807008051, WIHA
Wiha combination tap bit 1/4.
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination tap bit | |
| Thread size | M8 | |
| shank | 1/4" bit | |
| Length | 51 mm | |
| Standard number | DIN 3126 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |