SB7807005041 | Wiha

Combination tap bit, 1/4" bit, 41 mm, M5, DIN 3126, SB7807005041

Order No.: 02L2642
EAN: 4010995278991
MPN:
SB7807005041
27899
Series: 7807
SB7807005041 Wiha Drills, Mills, Mounted Points, Cutting Discs Image 1
SB7807005041 Wiha Drills, Mills, Mounted Points, Cutting Discs Image 2
SB7807005041 Wiha Drills, Mills, Mounted Points, Cutting Discs Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
5 pcs.
16.8861 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination tap bit, SB7807005041, WIHA

Wiha combination tap bit 1/4.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter Property Value
Product type combination tap bit
Thread size M5
shank 1/4" bit
Length 41 mm
Standard number DIN 3126
Logistics
Property Value
Customs tariff number 82074010
Country of origin BG
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15