SB7806083035 | Wiha
Countersink bit, M4, Ø 8.3 mm, 1/4" bit, 35 mm, DIN 3126-C, SB7806083035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.34 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3379 €
5 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination tap bit, SB7806083035, WIHA
Wiha combination tap bit 1/4.
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersink bit | |
| For grommets | M4 | |
| diameter | 8.3 mm | |
| shank | 1/4" bit | |
| Length | 35 mm | |
| Standard number | DIN 3126-C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 82076050 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |