79187B5 | Wiha
Combination tap bit kit, 1/4" bit, M3-M8, 79187B5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.7756 € *
Standard delivery time from the manufacturer is: 1 Week
Combination tap bit set, 79187B5, WIHA
Combination tap bit set In plastic box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination tap bit kit | |
| Version | 5 pieces | |
| Thread size | M3-M8 | |
| shank | 1/4" bit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 82074010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |