79186B5 | Wiha
Countersink bit kit, M3-M10, 1/4" bit, 79186B5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.9176 € *
Standard delivery time from the manufacturer is: 1 Week
Countersink bit set, 79186B5, WIHA
Countersink bit set 5 pieces 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm HSS 1/4" (6.3 mm) 1 set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersink bit kit | |
| Version | 5 pieces | |
| For grommets | M3-M10 | |
| shank | 1/4" bit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82076050 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |