4050340 | Wiha
HSS twist drill, Ø 3.4 mm, 70 mm, 4050340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Twist drill, 4050340, Wiha
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| diameter | 3.4 mm | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |