4050280 | Wiha
HSS twist drill, Ø 2.8 mm, 51 mm, 4050280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
100 pcs.
4.1412 €
250 pcs.
3.9865 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Twist drill, 4050280, Wiha
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| diameter | 2.8 mm | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |