10234 | Wiha
Countersink bit, Ø 1.5 mm, 1/4" bit, 35 mm, shaft Ø 6.3 mm, M3, spiral length 35 mm, cone sinks, steel, DIN 3126, 10234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
5 pcs.
16.2554 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersink bit, 10234, Wiha
Countersink bit particularly suitable for use in battery-powered drivers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersink bit | |
| Thread size | M3 | |
| Head shape | cone sinks | |
| spiral length | 35 mm | |
| diameter | 1.5 mm | |
| shank | 1/4" bit | |
| Length | 35 mm | |
| Material | steel | |
| Standard number | DIN 3126 | |
| Shaft Diameter | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |