06732 | Wiha
Screw extractor drill bit, Ø 11 mm, 142 mm, 06732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8813 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8813 €
5 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw extractor drill, 06732, Wiha
Screw extractor drill simply hammer in the extractor, position the ring spanner to the bottom and screw out without tilting. For thread-conserving removal of damaged or broken-off screws with left-hand or right-hand thread, particularly stripped hex screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw extractor drill bit | |
| diameter | 11 mm | |
| Length | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |