06727 | Wiha

Screw extractor drill bit, Ø 3.4 mm, 70 mm, 06727

Order No.: 11L7760
EAN: 4010995067274
MPN:
06727
DRILL HSS D=3,4 mm F.405
Series: DRILL HSS
06727 Wiha Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw extractor drill, 06727, Wiha

Screw extractor drill simply hammer in the extractor, position the ring spanner to the bottom and screw out without tilting. For thread-conserving removal of damaged or broken-off screws with left-hand or right-hand thread, particularly stripped hex screws.

Technical specifications
Filter Property Value
Product type screw extractor drill bit
diameter 3.4 mm
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes