45791 | Wiha
592 E-Screwdriver Set speedE® PocketDrive
NCNR (non cancelable / non returnable)
Electric screwdriver, 45791, Wiha
The electric screwdriver speedE PocketDrive from Wiha is a multi-talented tool for a variety of delicate or powerful applications, regardless of whether fixation tasks in shell construction, work on cable channels, industrial mounting tasks, or wood screw connections, for example, for furniture assembly. Thanks to the electric drive of the speedE PocketDrive, screw connections can be carried out quickly as well as gently on muscles and joints. Operation is simply at the push of a button, while fastening as well as loosening screws are both possible. For powerful screw connections, screws up to 4x60 mm can be easily screwed into spruce wood at 5.0 Nm, for example. For delicate components and screw connections, the electric screwdriver can be limited to 1.0 Nm at the push of a button to protect the material against damage from overtightening the screw.
Thanks to the design of the screwdriver with automatic motor protection, the speedE PocketDrive can also be used as a full-fledged screwdriver for powerful screw connections (up to 10 Nm maximum). The enclosed bit box in combination with the magnetic bit holder offers a selection of 30 bits, i.e., maximum flexibility for all types of application areas. Six powerful LEDs placed around the bit holder illuminate the entire workspace shadow-free. The light and compact design compared to battery-powered screwdrivers also allows easy handling for overhead screw connections or for applications in confined work spaces. The compact electric screwdriver can be easily stored and transported in pants pockets for daily use. If the battery is empty, it can be recharged for the next use with the enclosed USB-C cable. In addition, the handle design of the speedE prevents it from rolling away.
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 3.7 V | |
| speed | 280 1/min | |
| Version | electric screwdriver |
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |