Z62000406 | Wiha
Crimping pliers, 0.1-16 mm², AWG 26-6, Wiha Z62000406
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Crimping Range (mm²) | 0.1-16 mm² | |
| Crimping Range (AWG) | AWG 26-6 | |
| Length | 220 mm | |
| Weight | 470 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |