Z62000206 | Wiha
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Wiha Z62000206
Discontinued
Unit Price (€ / pc.)
106.9810 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 220 mm | |
| Weight | 469 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |