Z62000106SB | Wiha
Crimping pliers for wire end ferrules, 0.14-16 mm², AWG 26-5, Wiha Z62000106SB
Order No.: 11L7711
EAN: 4099891355425
MPN:
Z62000106SB
40342
Crimping tool, Z62000106SB, Wiha
Increases your safety: Safe working through automatic pressing adjustment.
Application: For processing of wire-end sleeves with and without isolating collar according to DIN 46228, EN 50027.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-16 mm² | |
| Crimping Range (AWG) | AWG 26-5 | |
| Length | 220 mm | |
| Weight | 554 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |