Z62000106 | Wiha
Crimping pliers for wire end ferrules, 0.14-16 mm², AWG 26-5, Wiha Z62000106
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-16 mm² | |
| Crimping Range (AWG) | AWG 26-5 | |
| Length | 220 mm | |
| Weight | 531 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |