Z60014501 | Wiha
Crimping pliers for wire end ferrules, 0.25-2.5 mm², Wiha Z60014501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
5 pcs.
29.5596 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-2.5 mm² | |
| Length | 145 mm | |
| Weight | 169 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |