45796 | Wiha

Crimping pliers for MC4 connector, 2.5-6.0 mm², AWG 14-10, Wiha 45796

Order No.: 11L7930
EAN: 4010995457969
MPN:
45796
Z 62 1 06 Typ 010 SB Professional electric
Series: Z 62 1 06
45796 Wiha Crimping and Cable Lug Pliers Image 1
45796 Wiha Crimping and Cable Lug Pliers Image 2
45796 Wiha Crimping and Cable Lug Pliers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.3033 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.30 € *
Price list
Quantity
Price per unit*
1 pcs.
164.3033 €
3 pcs.
147.8694 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp tool, 45796, Wiha

Crimp tool for MC4 connectors 2,5 - 6 mm². The smooth operation of photovoltaic systems is primarily dependent on the quality of electrical connections among the solar modules and the inverter. A precise and reliable crimp connection plays a key role in this. With the photovoltaic crimp tool for MC4 solar connectors from Wiha, solar cables with a diameter of 2.5 / 4 / 6 mm² (14 |12 | 10 AWG) can be easily crimped. During crimping the pressure force automatically adjusts to the different cross sections while ensuring that the crimping process is fully and correctly implemented.

With the emergency release function, the crimping process can be manually interrupted at all times. In addition, the crimping pliers provide an optimal view of the crimping process for both right-handed and left-handed individuals thanks to the screwed crimp inserts. In addition, the ergonomic anti-slip soft handles with slip guard allow comfortable operation. The PV crimp tool with toggle lever mechanism, ensures a high power transmission and thus simplifies your work.

Technical specifications
Filter Property Value
Suitable for MC4 connector
Crimping Range (mm²) 2.5-6.0 mm²
Crimping Range (AWG) AWG 14-10
Length 250 mm
Weight 605 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes