45223 | Wiha

Crimping pliers for wire end ferrules, 0.08-16 mm², Wiha 45223

Order No.: 11L7893
EAN: 4010995452230
MPN:
45223
Z 62 0 06 Typ 009 SB Professional electric
Series: Z 62 0 06
45223 Wiha Crimping and Cable Lug Pliers Image 1
45223 Wiha Crimping and Cable Lug Pliers Image 2
45223 Wiha Crimping and Cable Lug Pliers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
221.3400 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
1 pcs.
221.3400 €
3 pcs.
199.9200 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp tool, 45223, Wiha

Crimping tool for ferrules 0.08 - 16 mm² Z 62 0 06 Type 009 SB Professional electric.

Technical specifications
Filter Property Value
Suitable for wire end ferrules
Crimping Range (mm²) 0.08-16 mm²
Length 193 mm
Weight 530 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant