Z14117001SB | Wiha
VDE installation pliers, 170 mm, 254 g, cut capacity (4/2.5/1.6 mm/–), Z14117001SB
Unit Price (€ / pc.)
40.4124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.41 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4124 €
5 pcs.
36.3783 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Weight | 254 g | |
Cutting capacity (medium-hard) | 2.5 mm | |
ESD protection | No | |
Cutting capacity (soft) | 4 mm | |
Cutting capicity (hard) | 1.6 mm | |
Length | 170 mm | |
Product type | installation pliers | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |