Z14117001 | Wiha
VDE installation pliers, 170 mm, 236 g, cut capacity (4/2.5/1.6 mm/–), Z14117001
Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
5 pcs.
34.6528 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 236 g | |
Cutting capacity (medium-hard) | 2.5 mm | |
ESD protection | No | |
Cutting capacity (soft) | 4 mm | |
Cutting capicity (hard) | 1.6 mm | |
Length | 170 mm | |
Product type | installation pliers | |
1000V Insulated | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |