Z02022506 | Wiha
VDE combination pliers, 225 mm, 409 g, cut capacity (–/4.4/3/2.5 mm), Z02022506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5782 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.58 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5782 €
5 pcs.
40.4481 €
*incl. VAT plus shipping costs
Subject to prior sale
Pliers, Z02022506, WIHA
Wiha Power Combination Pliers Professional Electric with Dynamicjoint® and Optigrip with Extra Long Cutting Edge in blister.
Benefits & Features
- Up to 40% higher cutting force due to optimized lever transmission
- Extra long cutting edge for flat and round cables
- The design reduces thhe amount of force required for cutting
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 225 mm | |
| Weight | 409 g | |
| Cutting capacity (medium-hard) | 4.4 mm | |
| Cutting capicity (hard) | 3 mm | |
| Cutting capicity (Piano wire) | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |