Z02022502SB | Wiha
VDE combination pliers, 225 mm, 451 g, cut capacity (–/4.4/3/2.5 mm), Z02022502SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7591 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.76 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7591 €
5 pcs.
34.9146 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 225 mm | |
| Weight | 451 g | |
| Cutting capacity (medium-hard) | 4.4 mm | |
| Cutting capicity (hard) | 3 mm | |
| Cutting capicity (Piano wire) | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |