Z02022501 | Wiha
VDE combination pliers, 225 mm, 399 g, cut capacity (–/4.2/3/2.5 mm), Z02022501
Unit Price (€ / pc.)
27.0963 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0963 €
5 pcs.
24.3950 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 399 g | |
Cutting capacity (medium-hard) | 4.2 mm | |
ESD protection | No | |
Cutting capicity (hard) | 3 mm | |
Length | 225 mm | |
Product type | combination pliers | |
Cutting capicity (Piano wire) | 2.5 mm | |
1000V Insulated | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |