Z01020006 | Wiha
VDE combination pliers, 200 mm, 339 g, cut capacity (–/3.8/2.5/2 mm), Z01020006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2958 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
5 pcs.
32.5703 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 339 g | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.5 mm | |
| Cutting capicity (Piano wire) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |