Z01020001 | Wiha
VDE combination pliers, 200 mm, 302 g, cut capacity (–/3.8/2.5/2 mm), Z01020001
Order No.: 02L2745
EAN: 4010995267094
MPN:
Z01020001
26709
This item is no longer available.
As an alternative, we recommend the following item:
VDE combination pliers, 200 mm, 338 g, cut capacity (–/3.8/2.5/2 mm), Z01020002
Order No.: 02L2747
Manufacturer: Wiha
per pc. 25.7754 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 302 g | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.5 mm | |
| Cutting capicity (Piano wire) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |