Z01018009 | Wiha

VDE combination pliers, 180 mm, 273 g, cut capacity (–/3.4/2.2/1.8 mm), Z01018009

Order No.: 02L2743
EAN: 4010995331863
MPN:
Z01018009
33186
Series: Z 01 0 09
Z01018009 Wiha Combination Pliers, Multi-Function Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6913 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.69 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6913 €
5 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type combination pliers
ESD protection No
1000V Insulated Yes
Length 180 mm
Weight 273 g
Cutting capacity (medium-hard) 3.4 mm
Cutting capicity (hard) 2.2 mm
Cutting capicity (Piano wire) 1.8 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes