Z01018001 | Wiha

VDE combination pliers, 180 mm, 244 g, cut capacity (–/3.4/2.2/1.8 mm), Z01018001

Order No.: 02L2735
EAN: 4010995267063
MPN:
Z01018001
26706
Series: Z 01 0 01
Z01018001 Wiha Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
5 pcs.
15.0654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight 244 g
Cutting capacity (medium-hard) 3.4 mm
ESD protection No
Cutting capicity (hard) 2.2 mm
Length 180 mm
Product type combination pliers
Cutting capicity (Piano wire) 1.8 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes