Z01016006 | Wiha

VDE combination pliers, 160 mm, 203 g, cut capacity (–/3.1/2/1.6 mm), Z01016006

Order No.: 02L2732
EAN: 4010995267056
MPN:
Z01016006
26705
Series: Z 01 0 01
Z01016006 Wiha Combination Pliers, Multi-Function Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.51 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5124 €
5 pcs.
27.0844 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type combination pliers
ESD protection No
1000V Insulated Yes
Length 160 mm
Weight 203 g
Cutting capacity (medium-hard) 3.1 mm
Cutting capicity (hard) 2 mm
Cutting capicity (Piano wire) 1.6 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes