Z01016002 | Wiha
VDE combination pliers, 160 mm, 205 g, cut capacity (–/3.1/2/1.6 mm), Z01016002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.96 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9555 €
5 pcs.
20.8607 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 205 g | |
| Cutting capacity (medium-hard) | 3.1 mm | |
| Cutting capicity (hard) | 2 mm | |
| Cutting capicity (Piano wire) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |