Z01016001 | Wiha
VDE combination pliers, 160 mm, 177 g, cut capacity (–/3.1/2/1.6 mm), Z01016001
Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.70 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6961 €
5 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 177 g | |
Cutting capacity (medium-hard) | 3.1 mm | |
ESD protection | No | |
Cutting capicity (hard) | 2 mm | |
Length | 160 mm | |
Product type | combination pliers | |
Cutting capicity (Piano wire) | 1.6 mm | |
1000V Insulated | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |